You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Frequency Compression Driver (Bolt-On), 80W RMS 8 Ohm - 

PSD:2002-8

PSD:2002-8 - High Frequency Compression Driver (Bolt-On), 80W RMS 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMINENCE EMINENCE
Manufacturer Part No:
PSD:2002-8
Order Code:
LS01056
Also Known As:
GTIN UPC EAN: 876358000944
Technical Datasheet:
PSD:2002-8   Datasheet
Catalogue page:
  CPCC/211
See all Technical Docs

Product Overview

A compression driver unit featuring high performance and reliability characteristics. The driver has a 25.4mm (1") throat size and is designed for use with flares.
  • Bolt-on format
  • Mounting hole diameters: 2x 1/4-20 or 3x M6
  • Mounting holes B.C.D. : 3" (72.6mm) or 2.25" (57.2mm)

Product Information


:
Diaphragm

:
80W

:
8ohm

:
1.2kHz

:
20kHz

:
106.1dB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 876358000944

Due to global supply chain disruption, some lead times may be subject to change.

3 In stock Need more?

£64.19 ( £77.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £64.19 (£77.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £55.49 (£66.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --