You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W Smart WiFi RGB LED Lamp, B22, 800lm -
SHA5262
- Manufacturer:
- ENER-J ENER-J
- Manufacturer Part No:
- SHA5262
- Order Code:
- LA07857
- Product Range
- Ener-J Smart WiFi Lamps
- Also Known As:
- GTIN UPC EAN: 7061259542096
- Technical Datasheet:
- SHA5262 Datasheet
Product Range Selector (Ener-J Smart WiFi Lamps)
See all from this product rangeProduct Overview
- Perfect replacement for where standard GLS lamps are in use
- Control the lamp via the free Ener-J smart app (Android/iOS)
- Set schedules to turn the lamp on at specific times
- 8x Scene modes (Night, Reading, Party, Leisure, Soft, Rainbow, Shine, Gorgeous)
Product Information
- :
- WiFi
- :
- Ener-J App
- :
- Amazon Alexa, Google Assistant
- :
- -
- :
- GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Multicolour
- :
- -
- :
- 800lm
- :
- -
- :
- Dimmable
- :
- 240°
- :
- 9W
- :
- 240V
- :
- A+
- :
- 123mm
- :
- 60mm
- :
- Ener-J Smart WiFi Lamps
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/02/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £11.25 (£13.50) | ( ) |
3+ | £10.32 (£12.38) | ( ) |
Pricing is unavailable. Please contact customer services.