You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pi-mote RF Control Board for Raspberry Pi with 2x Remote Controlled Sockets - 

ENER002-2PI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGENIE ENERGENIE
Manufacturer Part No:
ENER002-2PI
Order Code:
SC13490
Product Range
HATs - Wireless Connectivity
Also Known As:
GTIN UPC EAN: 5060166034535
Technical Datasheet:
ENER002-2PI   Datasheet
See all Technical Docs

Product Range Selector (HATs - Wireless Connectivity)

See all from this product range

Product Overview

The ENER002-2PI is a Pi-mote control starter kit with two sockets. Pi-mote is an RF transmitter add-on board which can be used with Raspberry pi to control simple Energenie radio controlled sockets using a small software program. Users will be able to control electrical sockets within a range of 30metres through doors, walls and ceilings. A simple Python program allows to switch the sockets on and off with a single keyboard press. This board connects to GPIO pins which can be controlled as either input or output lines under user’s software control.
  • OOK/FSK modulation is software selectable
  • Transmitter Frequency is 433.92MHz
  • Output Power is 3V/ +12dBm/27mA
  • Compatible with all of the Raspberry Pi model A, A+, B, B+ and 2B
  • Modulation: OOK/FSK software selectable
  • Compatibility: Energenie radio controlled socket and extension lead
  • Includes two sockets

Applications

Embedded Design & Development, Building Automation

Contents

Pi-mote Control Board, 2 Remote Control Sockets, Start up guide.

Footnotes

The sockets need to be inserted into separate mains on the wall sockets with a physical separation of at least 2 metres to ensure they don't interfere with each other.

Product Information


:
-

:
Energenie

:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

:
-

:
-

:
HATs - Wireless Connectivity

:
-

:
-

:
Pi-mote Control Board, 2 Remote Control Sockets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060166034535

19 In stock Need more?

???PF_PDP_RSP_SUP???

£18.28 ( £21.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.28 (£21.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.76 (£21.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --