You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Varistor, 8.6J 275V ac -
B72205S0271K101
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B72205S0271K101
- Order Code:
- RE03668
- Product Range
- StandarD Series
- Technical Datasheet:
- B72205S0271K101 Datasheet
Product Range Selector (StandarD Series)
See all from this product rangeProduct Overview
- Round varistor element
- PSpice model
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Applications
Industrial, Safety
Product Information
- :
- 275V
- :
- 350V
- :
- StandarD Series
- :
- 710V
- :
- Disc 5mm
- :
- Metal Oxide Varistor (MOV)
- :
- 400A
- :
- -40°C
- :
- 85°C
- :
- 8.6J
- :
- -
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 29/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
| Quantity | Price | Your Price |
|---|---|---|
| 1+ | £0.26 (£0.31) | ( ) |
| 10+ | £0.20 (£0.24) | ( ) |
| 100+ | £0.15 (£0.18) | ( ) |
| 500+ | £0.12 (£0.14) | ( ) |
Pricing is unavailable. Please contact customer services.





























