You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WorkForce WF-2810DWF All-in-One Wireless Inkjet Printer - 

C11CH90401 New

C11CH90401 - WorkForce WF-2810DWF All-in-One Wireless Inkjet Printer
C11CH90401 - WorkForce WF-2810DWF All-in-One Wireless Inkjet Printer
C11CH90401 - WorkForce WF-2810DWF All-in-One Wireless Inkjet Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPSON EPSON
Manufacturer Part No:
C11CH90401
Order Code:
CS34519
Product Range
Epson WorkForce
Also Known As:
GTIN UPC EAN: 8715946665955
Technical Datasheet:
C11CH90401   Datasheet
See all Technical Docs

Product Range Selector (Epson WorkForce)

See all from this product range

Product Overview

Compact, easy to use 4-in-1 inkjet printer that is perfect for homes and small office applications. Effortless printing, copying, scanning and faxing with LCD display for intuitive operation. Features integrated WiFi for additional connectivity options and easy mobile printing.
  • Easily print documents from smart devices using Epson Connect, Apple AirPrint or Google Cloud Print
  • 3.7cm LCD display and intuitive user interface
  • Printing resolution up to 5760x1440dpi
  • Max. print speeds up to 33ppm (black) and 18ppm (colour)
  • 1200x2400dpi scanning resolution
  • Up to 100 page fax memory with Speed Dial and Auto Redial functions
  • 4 Colour, 4 ink cartridge system (Starfish inks)
  • USB 2.0 & WiFi interfaces
  • Dimensions (HxWxD): 170x375x300mm
  • 1 Year manufacturer warranty

Contents

Printer, 4x ink cartridges, software, UK mains lead and user guide

Product Information


:
USB 2.0, WiFi

:
-

:
ISO: 10ppm (Black) 5ppm (Colour)

:
Yes

:
Yes

:
Yes

:
Epson WorkForce

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 8715946665955

Due to global supply chain disruption, some lead times may be subject to change.

33 In stock Need more?

£56.49 ( £67.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £56.49 (£67.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --