You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Pinspot, RGBW (Black Housing) -
EQLED041
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- EQLED041
- Order Code:
- DP34556
- Product Range
- EQUINOX LED Pinspot
- Also Known As:
- GTIN UPC EAN: 0723175528321
Product Range Selector (EQUINOX LED Pinspot)
See all from this product rangeProduct Overview
- Light source: 12W Quad-colour LED (RGBW)
- DMX Channels: 6
- Operational mode: Auto, Sound active, Master/slave and DMX
- Beam angle: 4°
- Lightweight case design
- Manual focusing lens
- Low heat output and power consumption
- Fan cooled
- 4 Button menu system with LED display
- Supplied with hanging bracket
- Captive power lead
- 3 Pin XLR DMX in/out
- Power consumption: 13W
- Power supply: 110-240V AC, 50/60Hz
Product Information
- :
- EQUINOX LED Pinspot
- :
- UK
Technical Docs (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £40.83 (£49.00) | ( ) |
Pricing is unavailable. Please contact customer services.