You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Moving Head Spot, 12W LED - EQLED008 - 

FUSION SPOT MKII

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
FUSION SPOT MKII
Order Code:
DP35038
Also Known As:
GTIN UPC EAN: 0723175525528
Catalogue page:
  CPCC/338

Product Overview

The Equinox Fusion Spot is a small and affordable moving head powered by a 12W LED engine. Featuring a separate gobo wheel with 7 laser cut gobos plus open and a colour wheel with 7 colours plus open, the fixture projects a 13° beam and only consumes a minimal 27W of power. The Fusion Spot can be linked with the Fusion Scan (EQLED050) and Fusion Roller (EQLED051) to create lightshows with synchronised gobos and movements, perfect for mobile DJs, bars and small entertainment venues.
  • Light source: 12W White LED
  • Beam angle: 13°
  • DMX channels: 1, 8 or 10 selectable
  • Operating modes: Sound active, Auto, DMX and Master/slave
  • Gobo wheel: 7 static gobos + open
  • Colour wheel: 7 colours + open
  • Dimming: 0-100%
  • Variable strobe
  • LUX: 1430 @ 2m
  • Pan: 540°
  • Tilt: 270°
  • 4 Button menu system with LED display
  • Fan cooled
  • Supplied with hanging bracket
  • IEC power in
  • 3-Pin XLR DMX in/out
  • Power consumption: 41W
  • Power supply: 100-240V AC, 50/60Hz
  • Dimensions (WxHxD): 165x275x145mm
  • Weight: 2.5kg

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0723175525528

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£96.66 ( £115.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £96.66 (£115.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £90.83 (£109.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange