You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGBW Micro Par Light -
MICROPAR RGBW
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- MICROPAR RGBW
- Order Code:
- DP36028
- Also Known As:
- GTIN UPC EAN: 0723175529465
Product Overview
- 12x 1W LEDs (R: 3, G: 3, B: 3, W: 3)
- Beam angle: 25°
- 700lux at 2m (full on)
- DMX channels: 4 or 8 selectable
- 0-100% dimming and variable strobe
- 4 Push button menu with LED display
- Captive power connection
- 3-pin XLR input/output
- Fan cooled
- Power consumption: 14W
- Power supply: 100 - 240V, 50/60Hz
- Fuse: F3A 250V
- Dimension of 153x145x95mm
- Weight: 0.5kg
Product Information
Technical Docs (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £24.17 (£29.00) | ( ) |
Pricing is unavailable. Please contact customer services.