You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EQLED085 LED Pulse Tube Light, 1m - 

PULSE TUBE

PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m
PULSE TUBE - EQLED085 LED Pulse Tube Light, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
PULSE TUBE
Order Code:
DP35926
Also Known As:
GTIN UPC EAN: 00090125498486

Product Overview

The Pulse Tube is a colour changing LED effect that can be mounted vertically, horizontally or free standing with the included easy fit feet. The tube will operate in chase, fade, static and sound active modes and is supplied with a handy IR remote.
  • 1m LED colour tube with UV resistant polycarbonate tubing
  • 32 Tri-colour SMD 5050 LEDs (RGB)
  • Rainbow colour effect
  • Handy IR remote for static colour with variable strobe, auto with rainbow effect and sound active modes
  • Feet allow the tube to be stood vertically
  • Supplied with 12V DC power adaptor
  • Power consumption: 8W
  • Power supply: 12V DC (by adaptor included)
  • Weight: 300g

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00090125498486

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£20.83 ( £25.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.83 (£25.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £18.75 (£22.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.50 (£21.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange