You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W LED Power Batten MKII (240x10mm RGB), 1m, Black - 

RGB POWER BATTEN MKII

RGB POWER BATTEN MKII - 30W LED Power Batten MKII (240x10mm RGB), 1m, Black
RGB POWER BATTEN MKII - 30W LED Power Batten MKII (240x10mm RGB), 1m, Black
RGB POWER BATTEN MKII - 30W LED Power Batten MKII (240x10mm RGB), 1m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
RGB POWER BATTEN MKII
Order Code:
DP36192
Product Range
EQUINOX Power Battens
Also Known As:
GTIN UPC EAN: 0759478550028
See all Technical Docs

Product Range Selector (EQUINOX Power Battens)

See all from this product range

Product Overview

This RGB Power Batten contains 240x RGB LEDs divided into 8x segments. Onboard features include colour mixing and several effects to create soft washes from its rich colour palette, and chase programs controlled in auto mode, via DMX controller or activated by music. Several chase programs are included and can be selected by the control panel along with brightness, speed, strobe and other modes.
  • LEDs: 30W Total Power - 240x 10mm LEDs (R96,G72,B72)
  • DMX: 2/3/4/7/14 or 26 channels - selectable
  • Operating modes: DMX, master/slave, sound, auto
  • Connections: 3-pin DMX IN/OUT, IEC power IN/OUT
  • Brightness: 1135 Lux @2m
  • 0-100% dimming and variable strobe
  • Beam angle: 30°
  • Dimensions (HxWxD): 91x1048x67mm
  • Weight: 1.8kg

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Warnings

Risk Group 2 LED product according to EN62471. Do not view the light output with optical instruments or any device that may concentrate the beam.

Product Information


:
EQUINOX Power Battens

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0759478550028

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

30 In stock Need more?

Order before 6pm

With you next business day

£49.17 ( £59.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.17 (£59.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange