You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W LED UV Batten Light, 50cm - 

UV MINI BATTEN 9

UV MINI BATTEN 9 - 30W LED UV Batten Light, 50cm
UV MINI BATTEN 9 - 30W LED UV Batten Light, 50cm
UV MINI BATTEN 9 - 30W LED UV Batten Light, 50cm
UV MINI BATTEN 9 - 30W LED UV Batten Light, 50cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
UV MINI BATTEN 9
Order Code:
DP36286
Product Range
EQUINOX UV Lights
Also Known As:
GTIN UPC EAN: 0759478550110

Product Range Selector (EQUINOX UV Lights)

See all from this product range

Product Overview

UV Mini Batten 9 creates impressive UV effects yet only consumes 30W of power. Ideal for small stages, entertainers, clubs and parties. It operates in stand alone mode and has a minimal footprint compared to its performance.
  • LEDs: 9x 3W UV COB LED, ultra-violet wavelength: 394-410nm
  • no DMX
  • Beam angle: 65°
  • Bracket allows for multiple rigging or floor standing applications
  • Captive power connection
  • Convection cooled
  • Power consumption: 30W
  • Power supply: 100~240V, 50/60Hz
  • Dimensions (HxWxD): 98x512x52mm
  • Weight: 0.8kg

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Product Information


:
EQUINOX UV Lights

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0759478550110

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 25/01/21

Notify me when back in stock

£28.42 ( £34.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.42 (£34.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange