You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150W LED UV Power Flood Light Effect - 

UV POWER FLOOD

UV POWER FLOOD - 150W LED UV Power Flood Light Effect
UV POWER FLOOD - 150W LED UV Power Flood Light Effect
UV POWER FLOOD - 150W LED UV Power Flood Light Effect
UV POWER FLOOD - 150W LED UV Power Flood Light Effect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
UV POWER FLOOD
Order Code:
DP36017
Also Known As:
GTIN UPC EAN: 0090125499643

Product Overview

This powerful UV Flood is loaded with 24x 3W LEDs producing strong black light effects. The front of the housing is manufactured with a curved design to give maximum coverage from this compact unit. Built in features include DMX, sound active and manual modes.
  • 24x 3W UV LEDs
  • Beam angle: 60°
  • Ultra violet wavelength: 395nm
  • 4kHz refresh rate
  • DMX channels: 8
  • Auto, sound active and master/slave modes
  • 0 - 100% dimming and variable strobe
  • Supplied with hanging bracket
  • 4 Push button menu with LED display
  • IEC power input
  • 3-Pin XLR input/output
  • Fan cooled
  • Power consumption: 80W
  • Power supply: 100 - 240V, 50/60Hz
  • Fuse: F3A 250V
  • Dimensions: 230x353x122mm
  • Weight: 2.3kg

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0090125499643

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 25/01/21

Notify me when back in stock

View all alternatives / recommendations

£60.41 ( £72.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £60.41 (£72.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £58.33 (£70.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange