You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DECT Telephone & Intercom System - 

E2000

E2000 - DECT Telephone & Intercom System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERA ERA
Manufacturer Part No:
E2000
Order Code:
SR10063
Technical Datasheet:
E2000 Datasheet
Catalogue page:
  CPCC/1133
See all Technical Docs

Product Overview

  • Call identification for doorbell/telephone
  • Different ring tones can be set to identify if caller is at the door or an incoming telephone call
  • Choice of 10x ring tones and 6x volume control levels
  • Convenient, portable handset for use anywhere in the home
  • Visual ringer indicator with LCD backlight
  • Loudspeaker mode and mute option
  • 50x Number phone book
  • 3-Way conference call
  • Long operating range of up to 300m
  • Power, in-use and charging dock with charge indicators
  • Battery operated, outdoor station
  • Station is weatherproof, IP56 rated
  • Supports up to 4x portable handsets
  • Outdoor rain cover, wireless door intercom and PSU also available seperately

Contents

Outdoor station (doorbell/intercom), mounting bracket, telephone handset, base atation, handset power adaptor, telephone cable, installation and operating manual, all fixings and batteries

Product Information

Find similar products Choose and modify the attributes above to find similar products.

E2000 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MERCURY

2-Way Door Phone with Handset

Colour:White; Supply Voltage AC Max:12V

189 in stock

Each

1+ £19.95 (£23.94) 3+ £17.75 (£21.30)

16 in stock

Each

1+ £59.74 (£71.688) 3+ £58.06 (£69.672)

10 in stock

Each

1+ £24.98 (£29.976) 3+ £23.65 (£28.38)

3 in stock

Each

1+ £98.50 (£118.20) 5+ £93.50 (£112.20)

4 in stock

Each

1+ £69.90 (£83.88) 3+ £67.75 (£81.30)

4 in stock

Each

1+ £18.40 (£22.08) 3+ £17.60 (£21.12)

3 in stock

Each

1+ £238.50 (£286.20) 3+ £232.50 (£279.00)

8K1
8K1

VIDEX

Door Entry Kit, Flush Mount, 1 Way

Available until stocks are exhausted Alternative available

1 in stock

Each

1+ £72.79 (£87.348) 3+ £70.20 (£84.24)

1 in stock

Each

1+ £93.50 (£112.20) 5+ £88.40 (£106.08)

You may also need

Compare Selected

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/01/19
£82.74 ( £99.29  Inc. VAT) £ 99.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £82.74 (£99.29)
3 + £75.93 (£91.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews