You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IP67 Thermoplastic Junction Box Enclosure - 100x100x60mm - 

PB610010050

PB610010050 - IP67 Thermoplastic Junction Box Enclosure - 100x100x60mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PB610010050
Order Code:
EN85085
Product Range
Europa IP Junction Boxes
Technical Datasheet:
PB610010050   Datasheet
Catalogue page:
  CPCC/1057
See all Technical Docs

Product Overview

  • Insulated thermoplastic round junction box
  • Halogen free and non-flammable construction
  • Terminals not included

Product Information

:
Junction Box
:
Thermoplastic
:
100mm
:
100mm
:
60mm
:
IP67
:
Grey
:
-
:
3.94"
:
3.94"
:
2.36"
:
Europa IP Junction Boxes
Find similar products Choose and modify the attributes above to find similar products.

PB610010050 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HYLEC

IP65 ABS Wall Mount Enclosure - 350x250x130mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Multipurpose; External Depth - Imperial:5.9"; External Depth - Metric:150mm; External Height - Imperial:13.77"; External Heig

     

Each

1+ £30.43 (£36.52)   ( ) 5+ £28.09 (£33.71)   ( ) More Pricing...

Restricted Item Add

WAGO

Box, Junction

Body Colour:Grey; Enclosure Material:-; Enclosure Type:Junction Box; External Depth - Imperial:4.25"; External Depth - Metric:108mm; External Height - Imperial:1.73"; External Height - Metric:44mm; Externa

     

Each

1+ £1.49 (£1.79)   ( ) 10+ £1.35 (£1.62)   ( ) 100+ £1.33 (£1.60)   ( ) More Pricing...

Restricted Item Add

OLAN

IP56 Black Thermoplastic Junction Box Enclosure - 100x100x50mm

Body Colour:Black; Enclosure Material:Thermoplastic; Enclosure Type:Junction Box; External Depth - Imperial:3.94"; External Depth - Metric:100mm; External Height - Imperial:1.97"

     

Each

1+ £1.95 (£2.34)   ( ) 10+ £1.84 (£2.21)   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

IP66 Polyester Enclosure - 400x300x200mm

Body Colour:Grey; Enclosure Material:Polyester (PET); Enclosure Type:Wall Mount; External Depth - Imperial:7.87"; External Depth - Metric:200mm; External Height - Imperial:15.75"; External Height

     

Each

1+ £72.40 (£86.88)   ( ) 5+ £65.82 (£78.98)   ( ) More Pricing...

Restricted Item Add

MULTICOMP

Black ABS Box with Lid - 240x190x65mm

Body Colour:Black; Enclosure Material:ABS; Enclosure Type:Industrial; External Depth - Imperial:7.48"; External Depth - Metric:190mm; External Height - Imperial:2.559"; External Height - Metric:65mm; Ext

     

Each

1+ £8.55 (£10.26)   ( ) 10+ £8.21 (£9.85)   ( ) More Pricing...

Restricted Item Add

OLAN

IP56 Thermoplastic Junction Box Enclosure - 240x190x90mm

Body Colour:Grey; Enclosure Material:Thermoplastic; Enclosure Type:Junction Box; External Depth - Imperial:3.54"; External Depth - Metric:90mm; External Height - Imperial:9.45"; Exter

     

Each

1+ £11.40 (£13.68)   ( ) 10+ £10.60 (£12.72)   ( ) More Pricing...

Restricted Item Add

EUROPA COMPONENTS

IP65 Insulated ABS Enclosure - 600x400x200mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Wall Mount; External Depth - Imperial:7.87"; External Depth - Metric:200mm; External Height - Imperial:23.62"; External H

     

Each

1+ £73.62 (£88.34)   ( ) 5+ £71.75 (£86.10)   ( ) More Pricing...

Restricted Item Add

HAMMOND

IP54 Black ABS Handheld Enclosure with Flanged Lid - 50x35x20mm

Body Colour:Black; Enclosure Material:ABS; Enclosure Type:PCB Box; External Depth - Imperial:0.79"; External Depth - Metric:20mm; External Height - Imperial:1.97"; External Height -

     
Restricted Item Add

EUROPA COMPONENTS

IP65 Insulated ABS Enclosure - 500x400x175mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Wall Mount; External Depth - Imperial:6.88"; External Depth - Metric:175mm; External Height - Imperial:19.6"; External He

     

Each

1+ £56.26 (£67.51)   ( ) 5+ £53.09 (£63.71)   ( ) More Pricing...

Restricted Item Add

HYLEC

IP65 ABS Wall Mount Enclosure - 400x300x170mm

Body Colour:Grey; Enclosure Material:ABS; Enclosure Type:Multipurpose; External Depth - Imperial:6.69"; External Depth - Metric:170mm; External Height - Imperial:15.74"; External Hei

     

Each

1+ £42.32 (£50.78)   ( ) 5+ £39.06 (£46.87)   ( ) More Pricing...

Restricted Item Add

88 In stock

88 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

60 will be available for delivery on 31/08/19

£2.39 ( £2.87 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.39 (£2.87)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews