You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Steel Wall Mount Enclosure - 600x400x200mm -
STB604020A
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- STB604020A
- Order Code:
- EN82679
- Product Range
- Europa STB
- Also Known As:
- STB604020
- Technical Datasheet:
- STB604020A Datasheet
Product Range Selector (Europa STB)
See all from this product rangeProduct Overview
- IP65 to EN 60 529 NEMA4
- Body and door manufactured in 1.2mm to 1.5mm sheet steel
- Gland plate manufactured in 2.0mm to 2.5mm sheet steel
- Mounting plate in galvanized zinc steel sheet
- Body and door RAL7035 (textured finished)
- Coated with standard cycle thermosetting epoxy polyester powder
Product Information
- :
- Wall Mount
- :
- Steel
- :
- 600mm
- :
- 400mm
- :
- 200mm
- :
- IP65
- :
- Grey
- :
- NEMA 4
- :
- -
- :
- -
- :
- -
- :
- Europa STB
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.74 (£119.69) | ( ) |
5+ | £96.81 (£116.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.