You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1200W 185mm Multi-Purpose Circular Saw 230V - 

RAGE B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
RAGE B
Order Code:
TL12954
Also Known As:
GTIN UPC EAN: 0849713044075
Catalogue page:
  CPCC/1994

Product Overview

Utilising patented professional RAGE® technology; easily cuts Steel, Aluminium, Wood (even wood with nails) and Plastic, using just one blade. The RAGE® blade system cuts up to 25m of 6mm Steel plate!
  • Easily cuts steel, aluminium, wood and plastics using one blade
  • Easily cuts wood with nails in
  • Cuts mild steel up to 6mm in thickness
  • No coolant required
  • Collects wood and metal chippings automatically
  • 45° Bevel tilt
  • Supplied with a 20 TPI Blade
  • Heavy duty cast base plate
  • Spare blades available, diamond blade for cutting tiles, stone flags etc.

Product Information

:
230V
:
1.2kW
:
185mm
:
Circular
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0849713044075

You may also need

Compare Selected

224 In stock

224 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

£41.65 ( £49.98 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.65 (£49.98)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews