You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10mm x 50mm Duopower Plasterboard Wall Plugs with Screws, 25 Pack - 

555110

555110 - 10mm x 50mm Duopower Plasterboard Wall Plugs with Screws, 25 Pack
555110 - 10mm x 50mm Duopower Plasterboard Wall Plugs with Screws, 25 Pack
555110 - 10mm x 50mm Duopower Plasterboard Wall Plugs with Screws, 25 Pack
555110 - 10mm x 50mm Duopower Plasterboard Wall Plugs with Screws, 25 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
555110
Order Code:
FN04190
Product Range
Fischer Fixings - Duopower Wall Plugs
Also Known As:
GTIN UPC EAN: 4048962235623
Technical Datasheet:
555110   Datasheet
See all Technical Docs

Product Range Selector (Fischer Fixings - Duopower Wall Plugs)

See all from this product range

Product Overview

The Fischer Duopower offers very good hold values as a result of its 2 components: Depending on the building material, the grey components made from high quality nylon automatically activates the optimum product function (expansion, folding, knotting) for the best hold. The expansion wings of the red component support the secure expansion and offer additional security to the grey component. Easy screwing-in of the screw and correct "tightening" to close. No over-tightening of the screw. The preshaped edge on the plug head prevents the plug from slipping into the drill hole. The screws provided are optimally suited to the fischer expansion plug Duopower.
  • Two component materials for top load values and intelligent functioning depending on the substrate.
  • Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly.
  • The narrow plug rim prevents slipping into the drill hole.
  • The serrated anti-rotation feature prevents rotation in the drill hole during installation.
  • Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting)
  • Drill Hole Diameter: 10mm
  • Min. Drill Hole Depth: 74mm
  • Min. Panel Thickness: 12.5mm
  • Anchor Length: 50mm
  • Min. Bolt Penetration: 57mm
  • Wood and Chipboard Screws: 7mm x 69mm
  • Drive: SW13 x TX40
  • Max. Fixture Thickness: 13mm

Product Information


:
-

:
M10

:
-

:
-

:
50mm

:
Nylon (Polyamide)

:
-

:
Fischer Fixings - Duopower Wall Plugs

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4048962235623

Due to global supply chain disruption, some lead times may be subject to change.

33 In stock Need more?

£8.38 ( £10.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.38 (£10.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --