Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISKARS
Manufacturer Part No1057160
Order CodeSI20066
Also Known AsGTIN UPC EAN: 6411501111029
3 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.73 |
Price for:Each
Minimum: 1
Multiple: 1
£11.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This lightweight, easy-to-use pruner is ideal for trimming stems and thin branches. A fully hardened, precision-ground blade stays sharp longer, while a low-friction blade coating resists rust and allows for smoother, easier cuts. Equipped with a light, yet sturdy, FiberComp™ handle, this pruner also has an easy-open lock that protects the blade during transport and storage. Winner of the Red Dot Best of the Best design award.
- Lightweight and easy-to-use on stems and thin branches
- Fully hardened, precision-ground steel blade stays sharp longer
- Low-friction blade coating resists rust and improves performance, resulting in smoother cuts and less gumming
- Light, yet sturdy, FiberComp™ handle
- Bypass blade for clean cuts on green, living growth
- Easy-open lock protects the blade during transport and storage
- Made entirely of PVC-free materials
- Maximum Cut Capacity: 18mm
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Cutting Garden Tool Type
Pruners
Overall Length
-
SVHC
To Be Advised
Cutting Capacity Max
18mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82015000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166
9999
