0
0 Items£0.00
ex VAT
ex VAT

Aluminium Raspberry Pi Zero Case - 102633

FLIRC 102633 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIRC
Manufacturer Part No102633
Order CodeSC15636
Also Known AsGTIN UPC EAN: 0090281104863
15 In Stock
QuantityPrice (ex VAT)
1+£12.82
Price for:Each
Minimum: 1
Multiple: 1
£12.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLIRC
Manufacturer Part No102633
Order CodeSC15636
Also Known AsGTIN UPC EAN: 0090281104863
For Use WithRaspberry Pi Zero
External Height-
External Width-
External Depth-
Enclosure MaterialAluminium
Product RangeFLIRC Aluminium Cases
Body ColourBlack, Silver

Product Overview

Sleek and sophisticated aluminium case for the Raspberry Pi Zero that provides passive cooling while the optional top covers allow you to protect your GPIO or add a pHAT without affecting the case.

  • Aluminium housing with built-in heatsink
  • Comes with two optional top covers to protect the GPIO or leave it exposed for prototyping
  • Supplied with thermal pad & lanyard
  • MicroSD slot is sealed inside the case to stop the card slipping out (case needs to be disassembled to remove the SD card)

Contents

Case, thermal pad, top covers and lanyard

Notes

Note: Raspberry Pi shown for illustration purposes only, not included.

Technical Specifications

For Use With

Raspberry Pi Zero

External Width

-

Enclosure Material

Aluminium

Body Colour

Black, Silver

External Height

-

External Depth

-

Product Range

FLIRC Aluminium Cases

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.1