You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kV AC/DC True RMS Industrial Digital Multimeter, IP67 -
FLUKE-87V-MAX
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-87V-MAX
- Order Code:
- IN08821
- Product Range
- -
- Technical Datasheet:
- FLUKE-87V-MAX Datasheet
Product Overview
- 4-meter drop tested, withstands hot and cold environments
- Waterproof, dustproof IP67 case for the most extreme work sites
- Premium TL175 TwistGuard™ test leads
- Double the battery life of the 87V (up to 800 hours); backlit keys for dark environments
- CAT III 1000V, CAT IV 600V CAT rating
- 1000VAC/DC voltage, 10A current
- 50Mohm resistance, 9,999μF capacitance
- Temperature range from -200°C to 1090°C, backlit keypad
- CAT III 1000 V/CAT IV 600 V rated
- Min/Max/Average recording
Contents
Fluke 87V MAX True-rms digital multimeter, TL175 TwistGuard® test leads, AC175 alligator clips, 80BK-A temperature probe, Removable holster with test lead storage, Three AA batteries (installed).
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 19999
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 50Mohm
- :
- Limited Lifetime
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £575.00 (£690.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.