You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pedro GU10 3 Light Ceiling Spotlight, Black Chrome - 

INL-28203-BCHR

INL-28203-BCHR - Pedro GU10 3 Light Ceiling Spotlight, Black Chrome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
Manufacturer Part No:
INL-28203-BCHR
Order Code:
LA06655
Product Range
Pedro Spotlight Series
Also Known As:
GTIN UPC EAN: 5020024514050

Product Range Selector (Pedro Spotlight Series)

See all from this product range

Product Overview

  • Lamp Holder: GU10
  • Requires 3x up to a maximum of 35W Halogen GU10 bulb (not included)
  • IP Rating: IP20
  • Voltage: 220 - 240Vac
  • Dimensions (HxØ): 120x260mm

Product Information


:
-

:
Pedro Spotlight Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5020024514050

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 25/10/21

Notify me when back in stock

£43.16 ( £51.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £43.16 (£51.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £40.98 (£49.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --