You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Rechargeable LED Work Light, 20W, 1400 Lumens, 6000K, IP65 -
ZN-31386
New- Manufacturer:
- FORUM LIGHTING FORUM LIGHTING
- Manufacturer Part No:
- ZN-31386
- Order Code:
- LA11895
- Product Range
- Forum Lighting - ZN-3138x Series
- Also Known As:
- GTIN UPC EAN: 5020024606113
- Technical Datasheet:
- ZN-31386 Datasheet
Product Range Selector (Forum Lighting - ZN-3138x Series)
See all from this product rangeProduct Overview
- With an IP65 rating, this robust yellow light is built to withstand various settings and conditions
- Super-bright 20W LED lamp emits 1,400 lumens of light, providing clear and effective illumination for any project
- Rechargeable design ensures you can use it whenever needed, making it both efficient and durable for ongoing use in any situation
- The vibrant yellow finish adds a unique touch to the design while enhancing its visibility
- Supplied with power adaptor and in-car charger
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 160mm
- :
- -
- :
- LED
- :
- -
- :
- 250V
- :
- 20W
- :
- Forum Lighting - ZN-3138x Series
- :
- UK Type G
Technical Documents (1)
Also Known As
500 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.50 (£19.80) | ( ) |
| 5+ | £15.40 (£18.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























