You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB to UART, SMD, LQFP, 232, 3V, 5.25V - 

FT232BL-REEL

FT232BL-REEL - USB to UART, SMD, LQFP, 232, 3V, 5.25V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
FT232BL-REEL
Order Code:
SC19131
Product Range
FT232
Technical Datasheet:
FT232BL-REEL   Datasheet
See all Technical Docs

Product Range Selector (FT232)

See all from this product range

Product Overview

The FT232B is a lead free version of the 2nd generation of FTDI’s USB to serial UART interface device which simplifies USB to serial designs. This device not only adds extra functionality to its FT8U232AM predecessor and reduces external component count, but also maintains a high degree of pin compatibility with the original, making it easy to upgrade or cost reduce existing designs as well as increasing the potential for using the device in new application areas.
  • Full handshaking and modem interface signals
  • Adjustable RX buffer timeout
  • Auto transmit buffer control for RS485
  • Integrated 3.3V regulator for USB IO
  • Integrated power-on-reset circuit
  • UHCI / OHCI / EHCI host controller compatible
  • Support for high power USB Bus powered devices
  • EEPROM programmable on-board via USB
  • USB 1.1 and USB 2.0 compatible
  • USB VID, PID, serial number and product description strings in external EEPROM

Applications

Industrial, Communications & Networking, Consumer Electronics

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
USB to UART

:
3V

:
5.25V

:
LQFP

:
32Pins

:
0°C

:
70°C

:
FT232

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock

Available until stock is exhausted

£4.38 ( £5.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.38 (£5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.79 (£4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.27 (£3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --