You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB to 4bit SPI/FT1248 Breakout Module based on FT220XQ USB 4bit SPI/FT1248 IC - Socket Pin Connection - 

UMFT220XB-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UMFT220XB-01
Order Code:
SC14093
Technical Datasheet:
UMFT220XB-01   Datasheet
See all Technical Docs

Product Overview

The UMFT220XB-01 is an USB to 4bit SPI/FT1248 module based on FT220XQ USB 2.0 full speed IC. This FT220XQ offers a compact bridge to 4bit SPI/FT1248 interfaces. The FT220XQ includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an FT1248 interface. The UMFT220XB-01 module is a low cost breakout board form factor that converts USB 2.0 full speed to a serial interface and connects the serial signals to a 2.54mm (0.1inch) pitch 10 pin female receptacle. The board do not use a USB connector, but instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. All serial interfaces on this module operate at +3.3V voltage levels, however all I/Os are 5V tolerant.
  • Entire USB protocol handled on the chip, no USB specific firmware programming required
  • Device supplied preprogrammed with unique USB serial number
  • USB 2.0 full speed compatible
  • UHCI/OHCI/EHCI host controller compatible
  • Low USB bandwidth consumption
  • Integrated power on reset circuit
  • Configurable I/O pin output drive strength
  • Supports bus powered, self powered and high power bus powered USB configurations
  • Configurable CBUS I/O pins

Warnings

Use of this device in life support and/or safety applications is entirely at the user's risk.

Product Information


:
USB to 4bit SPI / FT1248 Breakout Module

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/02/21

Notify me when back in stock

View all alternatives / recommendations

£7.29 ( £8.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.29 (£8.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.86 (£8.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.44 (£7.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange