You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB to RS232 Levels Serial UART Converter Cable with 1.8m Cable and 3.3V Power Supply Output - 

USB-RS232-WE-1800-BT_3.3

USB-RS232-WE-1800-BT_3.3 - USB to RS232 Levels Serial UART Converter Cable with 1.8m Cable and 3.3V Power Supply Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-RS232-WE-1800-BT_3.3
Order Code:
SC14068
Product Range
-
See all Technical Docs

Product Overview

The USB-RS232-WE-1800-BT_3.3 is an USB to RS232 levels serial UART converter cable with 1.8m cable length and 3.3V power supply output. It incorporates FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a RS232 level serial UART interface to USB. It contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into USB connector end of cable. The integrated electronics also include the RS232 level shifter plus Tx and Rx LEDs which give a visual indication of traffic on the cable. The other end of the cable is bare, tinned wire ended connections by default. The USB side of the cable is USB powered and USB 2.0 full speed compatible. The cable supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. The USB to RS232 cables require USB drivers, which are used to make the FT232R in the cable appear as a virtual COM port (VCP).
  • Black cable and transparent USB connector
  • Entire USB protocol handled by the electronics in the cable USB
  • EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
  • Internal EEPROM with user writeable area
  • Data transfer rates from 300baud to 1Mbaud
  • Low USB bandwidth consumption
  • UHCI/OHCI/EHCI host controller compatible
  • ESD protection for RS232 I/O's
  • Fully assisted hardware (RTS#/CTS#) or X-on/X-off software handshaking

Applications

Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive

Product Information


:
USB to RS232 Converter

:
1Mbaud

:
Free / Stripped End

:
FT232R

:
1.8m

:
5.9ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£26.37 ( £31.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.37 (£31.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £25.05 (£30.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --