You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1300W Professional PA Speaker with Bluetooth -
GD-L215PRO
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GD-L215PRO
- Order Code:
- LS06491
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0747705008350
Product Overview
- Harness 1300 watts of peak power with enhanced Class-D amplifiers propelling a 15-inch deep bass woofer, ensuring unparalleled sound performance
- Effortlessly navigate your sound with the onboard 3 Channel mixer, offering dedicated gain knobs and clip lights for precise control.
- Tailor your audio with the master volume, EQ, and switchable Mic/Line inputs
- Crafted for durability, the GD-215PRO is designed to withstand diverse settings and environments.
- Ergonomic top and side handles, transporting this speaker is seamless
- Immerse yourself in wireless music streaming from any Bluetooth® device and experience True Wireless Stereo (TWS) Linking
- 2 Way high power loudspeaker with 15" Low-frequency woofer with 2.5" high temperature voice coil and a 1.35” High frequency titanium tweeter
- Highly efficient class-D bi-amplification with 1,200W output (800W LF, 400W HF)
- Wide dispersion horn driver for crisp highs, coupled with tuned bass reflex ports for optimal sound
- Durable light weight impact resistant cabinet with three handles for easy transport
- Wirelessly stream music from any Bluetooth® device
- Onboard equalizer for complete sound control
- Three channel mixer with individual gains
- Two microphone inputs: XLR or 1/4"
- Two guitar inputs: 1/4"
- Three line inputs: XLR, RCA, or 1/8"
- XLR Output to Link Additional Loudspeaker
- Frequency Response: 20Hz to 20kHz
- Max Peak SPL @ 1 Meter: 120dB
- Signal Processing: Bass and Treble Controls
- Enclosure Material: PP Plastic
- Mounting Options: Pole Mount with 35mm socket
- Dimensions: 650mm x 450mm x 355mm
- Weight: 17.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £220.83 (£265.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























