You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Arduino Compatible GPIO Expansion Board for Raspberry Pi - 

GERTDUINO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GERTBOARD GERTBOARD
Manufacturer Part No:
GERTDUINO
Order Code:
SC13207
Technical Datasheet:
GERTDUINO   Datasheet
See all Technical Docs

Product Overview

The GertDuino is a Raspberry-Pi add-on which offers the same functionality as an Arduino-Uno but with some extra features; connects to Raspberry Pi, and has dual Atmel MCU capability onboard. GertDuino offers onboard Atmega 328 shield hosting which will execute Atmega 328 code written and compiled on the Raspberry Pi. The onboard Atmega 48 provides RTC, IrDA front-end, and additional computational capability.
  • Arduino and Arduino Uno compatible GPIO expansion board
  • Atmega 328 shield hosting will execute Atmega 328 code written & compiled on the Raspberry Pi
  • Onboard Atmega 48 provides RTC, IrDA front-end, and additional computational capability
  • Supplied with free to download software and tutorials
  • Connects to all Arduino shields
  • Real Time Clock with Raspberry-Pi Wake-up
  • IRDA receiver
  • RS232 interface for interfacing with other devices
  • Intelligent slave I/O interface, I/O expander

Applications

Embedded Design & Development, Hobby & Education, Portable Devices, Robotics

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Product Information

:
Atmel
:
AVR
:
megaAVR
:
ATmega
:
ATmega
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

GERTDUINO - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

NXP

NFC Expansion Board for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Compatible with Raspberry Pi Model A/B/B+; Kit Contents:Expansion Board, Test RFID card; Product Range:-; SVHC:No SVHC (15-J

     
Restricted Item Add

NXP

PN7120 NFC Controller SBC Kit for Raspberry Pi & BeagleBone Boards

Core Architecture:-; Core Sub-Architecture:-; For Use With:BeagleBone & Raspberry Pi Single Board Computers; Kit Contents:NFC Controller Board, NFC Type 2 Tag MIFARE UL Card, Raspberry Pi &

     
Restricted Item Add

SEEED STUDIO

ReSpeaker Dual Microphone HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi; Kit Contents:ReSpeaker HAT; Product Range:SEEED ReSpeaker; Silicon Core Number:-; Silicon Family Name:-; S

     
Restricted Item Add

MIKROELEKTRONIKA

Ethernet Wiz W5500 Click Board

Core Architecture:-; Core Sub-Architecture:-; For Use With:MCU Development Boards; Kit Contents:ETH WIZ Click Board W5500; Product Range:Mikroe - Click Board; SVHC:No SVHC (15-Jan-2019); Silico

     
Restricted Item Add

SEEED STUDIO

Grove Vibration Motor

For Use With:Grove Modules

     

Each

1+ £2.75 (£3.30)   ( ) 5+ £2.20 (£2.64)   ( ) More Pricing...

Restricted Item Add

NXP

Breakout Board, Freedom Inertial Sensor

Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; For Use With:NXP FRDM-K64F-AGM01 Demonstration kit; Kit Contents:Breakout Board FXAS21002C & FXOS8700CQ; Product Range:-; S

     
Restricted Item Add

SEEED STUDIO

Grove Thumb Joystick

For Use With:Grove Modules

     

Each

1+ £6.52 (£7.82)   ( ) 5+ £6.12 (£7.34)   ( ) More Pricing...

Restricted Item Add

CIRCUITCO

Board, Beaglebone, Ninja Cape

Core Architecture:-; Core Sub-Architecture:-; For Use With:BeagleBone; Kit Contents:BeagleBone Ninja Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufactur

     
Restricted Item Add

EMBEST

Board, CPU Core, Arm AT91SAM9G45(Mini6245)

Core Architecture:ARM; Core Sub-Architecture:ARM9; For Use With:Embest SBC6245 Single Board Computer; Kit Contents:Evaluation Board for AT91SAM9G45 MCU; Product Range:-; Silicon

     

Each

1+ £66.56 (£79.87)   ( ) 3+ £63.23 (£75.88)   ( ) More Pricing...

Restricted Item Add

EMBEST

Processor Card based on TI's DM3730 DaVinci Digital Media Processor

Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; For Use With:SBC8100 expansion board; Kit Contents:Evaluation Board for DM3730 Processor; Product Range:-; Silicon Core Number:DM3730; Sili

     

Each

1+ £66.11 (£79.33)   ( ) 3+ £62.81 (£75.37)   ( ) More Pricing...

Restricted Item Add

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 11/05/20

£18.50 ( £22.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.50 (£22.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange