You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N720 DM PRO Multicell System DECT Manager - 

S30852-H2315-R101

S30852-H2315-R101 - N720 DM PRO Multicell System DECT Manager
S30852-H2315-R101 - N720 DM PRO Multicell System DECT Manager
S30852-H2315-R101 - N720 DM PRO Multicell System DECT Manager

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GIGASET GIGASET
Manufacturer Part No:
S30852-H2315-R101
Order Code:
TE08045
Product Range
Gigaset DECT IP Multicell System
Also Known As:
GTIN UPC EAN: 4250366819228
Catalogue page:
  CPCC/642

Product Range Selector (Gigaset DECT IP Multicell System)

See all from this product range

Product Overview

Part of a scalable and future-proof DECT IP Multicell System and seamlessly integrates in the corporate IP network as a backbone. A DECT manager is required in every installation as the core management device and is the interface to the PBX or SIP provider.
  • Provides effective wireless mobility with seamless handover and roaming
  • System is expandable to supports up to 30 base stations and 100 handsets
  • Can service a maximum of 100 users and up to 30 parallel calls
  • Exceptional HD Sound with HDSP (HD Voice)
  • 8 Simultaneous calls per base (4 in G.722 Wideband HDSP mode)
  • Access local network directory and public online directories
  • Email reader (POP3, POP3S)
  • Zero-touch auto provisioning setup
  • Easy configuration via web browser
  • 10/100 Ethernet and 802.3af PoE support (<3.8W, Class 1)
  • 4 Colour coded status LEDs and reset key
  • Wall and ceiling mountable
  • 2 Year manufacturer warranty

Product Information


:
Gigaset DECT IP Multicell System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4250366819228

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

???PF_PDP_RSP_SUP???

£276.66 ( £331.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £276.66 (£331.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --