You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Head Torch CH42, 110lm, Yellow - 

GPACTCH42000

GPACTCH42000 - Head Torch CH42, 110lm, Yellow
GPACTCH42000 - Head Torch CH42, 110lm, Yellow
GPACTCH42000 - Head Torch CH42, 110lm, Yellow
GPACTCH42000 - Head Torch CH42, 110lm, Yellow
GPACTCH42000 - Head Torch CH42, 110lm, Yellow
GPACTCH42000 - Head Torch CH42, 110lm, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPACTCH42000
Order Code:
LA10764
Product Range
-
Also Known As:
GTIN UPC EAN: 4891199210990
Technical Datasheet:
GPACTCH42000   Datasheet
See all Technical Docs

Product Overview

This general use head torch is built to make life easier, with a beam distance of 40 metres and up to 110 lumens, it is ideally suited for all around-the-house lighting demands.
  • Compact & lightweight
  • Durable - shock proof & splash proof
  • Adjustable 60° tilted angle
  • Spot & floodlight modes
  • Washable & adjustable strap
  • 4 Light modes - high, medium, low & flashing
  • 3x AAA Alkaline batteries included
  • Dimensions: 59x45.6x33.5mm

Contents

Head torch, 3× AAA batteries, operating instructions.

Product Information


:
Head Light

:
110lm

:
40m

:
AAA Batteries x 3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4891199210990

9 In stock Need more?

???PF_PDP_RSP_SUP???

£6.92 ( £8.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.92 (£8.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.52 (£7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --