You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR1220 Lithium Button Cell 3V Battery -
GPCA10
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPCA10
- Order Code:
- BT00449
- Also Known As:
- GTIN UPC EAN: 4891199004346
- Catalogue page:
- CPCC/755
Product Overview
Contents
Contents: Battery only
Product Information
- :
- 3V
- :
- 1220
- :
- Lithium Manganese Dioxide
- :
- 38mAh
- :
- Pressure Contact
- :
- 12.5mm
- :
- 2mm
- :
- 1
- :
- 3g
- :
- CR1220
- :
- 5012LC
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 30/08/22
192 more will be available on 30/08/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.75 (£0.90) | ( ) |
3+ | £0.63 (£0.756) | ( ) |
Pricing is unavailable. Please contact customer services.