You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ReCyko+ Pre-Charged NiMH Rechargeable AAA Battery, 650mAh Single (Bulk) -
GPRHCH63C099
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPRHCH63C099
- Order Code:
- BT06314
- Product Range
- GP ReCyko
- Technical Datasheet:
- GPRHCH63C099 Datasheet
- Catalogue page:
- CPCC/761
Product Range Selector (GP ReCyko)
See all from this product rangeGPRHCH63C099 - You may also be interested in
Product Overview
- High capacity retention; 70-80% charge after 12 months
- Lasts up to 7x longer than standard alkaline batteries in digital cameras
- Recharge up to 1000 times
- Environmentally friendly
- Guaranteed for 6 years
Contents
Battery only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 650mAh
- :
- AAA
- :
- Raised Positive and Flat Negative
- :
- 10.5mm
- :
- 44.5mm
- :
- -
- :
- -
- :
- 1
- :
- 14g
- :
- HR03
- :
- -
- :
- GP ReCyko
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | £1.25 (£1.50) | ( ) |
5+ | £1.10 (£1.32) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.