You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Industrial NiMH Rechargeable AAA Battery 700mAh Tagged - 

UK30090

UK30090 - Industrial NiMH Rechargeable AAA Battery 700mAh Tagged

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UK30090
Order Code:
BT05627
Catalogue page:
  CPCC/763

Product Overview

Rechargeable, environmentally acceptable nickel metal hydride battery fitted with opposing tags
  • Free from cadmium, lead, mercury or lithium and can be used repeatedly

Contents

Contents: Battery only

Product Information

:
1.2V
:
Nickel Metal Hydride
:
700mAh
:
AAA
:
Opposing Tags
:
10.5mm
:
44.5mm
:
-
:
-
:
12g
:
HR03
:
-
Find similar products Choose and modify the attributes above to find similar products.

UK30090 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

GP BATTERIES

Industrial NiMH Rechargeable AAA Battery 800mAh Tagged

Battery Capacity:800mAh; Battery IEC Code:HR03; Battery NEDA Code:-; Battery Size Code:AAA; Battery Technology:Nickel Metal Hydride; Battery Terminals:Opposing Tags; Battery Voltage:

     

Each

1+ £2.23 (£2.68)   ( ) 10+ £2.07 (£2.48)   ( ) More Pricing...

Restricted Item Add

MAXELL

Button Cell, Rechargeable PCB 2032 3V

Battery Capacity:65mAh; Battery IEC Code:-; Battery NEDA Code:5004LC; Battery Size Code:2032; Battery Technology:Lithium Manganese Dioxide; Battery Terminals:PCB Pins; Battery Voltage:3V; Ex

     

Each

1+ £5.16 (£6.19)   ( ) 3+ £4.57 (£5.48)   ( ) 10+ £4.16 (£4.99)   ( ) 50+ £3.77 (£4.52)   ( ) More Pricing...

Restricted Item Add

YUASA

Yucel 12V 7Ah Sealed Lead Acid Battery

Battery Capacity:7Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Terminals:Quick Connect; Battery Voltage:12V; External Depth:151mm; Ex

     

Each

1+ £12.50 (£15.00)   ( ) 5+ £11.80 (£14.16)   ( ) More Pricing...

Restricted Item Add

YUASA

12V 17Ah NP Series Sealed Lead Acid Battery

Battery Capacity:17Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Terminals:Quick Connect; Battery Voltage:12V; External Depth:76mm; E

     

Each

1+ £49.72 (£59.66)   ( ) 10+ £47.85 (£57.42)   ( ) 50+ £46.44 (£55.73)   ( ) 100+ £45.14 (£54.17)   ( ) More Pricing...

Restricted Item Add

YUASA

Yucel 12V 9Ah Sealed Lead Acid Battery

Battery Capacity:9Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Terminals:Quick Connect; Battery Voltage:12V; External Depth:15

     

Each

1+ £18.95 (£22.74)   ( ) 5+ £17.46 (£20.95)   ( ) More Pricing...

Restricted Item Add

RYOBI

18V 5.0Ah Li-Ion Power Tool Battery

Battery Capacity:5Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lithium Ion; Battery Terminals:-; Battery Voltage:18V; External Depth:-; External Diameter:-;

     

Each

1+ £60.79 (£72.95)   ( )

Restricted Item Add

UNBRANDED

6V 2.5Ah Cyclon Sealed Lead Acid Monobloc

Battery Capacity:2.5Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Voltage:6V; External Depth:113mm; External Width:45mm; Weight:520g;

     

Each

1+ £15.23 (£18.28)   ( ) 3+ £14.01 (£16.81)   ( ) More Pricing...

Restricted Item Add

GP BATTERIES

ReCyko+ NiMH Rechargeable AA Batteries 2600mAh 4+2 Pack

Battery Capacity:2.6Ah; Battery IEC Code:HR6; Battery NEDA Code:1.2H2 ; Battery Size Code:AA; Battery Technology:Nickel Metal Hydride; Battery Terminals:Raised Positive and Flat N

     

Pack of 6

1+ £7.23 (£8.68)   ( ) 5+ £6.66 (£7.99)   ( ) More Pricing...

Restricted Item Add

DEWALT

18V 4Ah Li-Ion XR Power Tool Battery

Battery Capacity:4Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lithium Ion; Battery Terminals:-; Battery Voltage:18V; External Depth:110mm; External Diam

     

Each

1+ £61.59 (£73.91)   ( )

Restricted Item Add

YUASA

Yucel 12V 38Ah Sealed Lead Acid Battery

Battery Capacity:38Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lead Acid; Battery Terminals:M5 Bolt; Battery Voltage:12V; External Depth:197mm;

     

Each

1+ £74.98 (£89.98)   ( ) 5+ £69.52 (£83.42)   ( ) More Pricing...

Restricted Item Add

15 In stock

15 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/04/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£2.09 ( £2.51 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.09 (£2.51)
  ( )
10+ £1.93 (£2.32)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews