You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Optical Power Meter, 23 to -45dBm - 

GUPM100-04

GUPM100-04 - USB Optical Power Meter, 23 to -45dBm
GUPM100-04 - USB Optical Power Meter, 23 to -45dBm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GREENLEE GREENLEE
Manufacturer Part No:
GUPM100-04
Order Code:
IN07997
Technical Datasheet:
GUPM100-04   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

USB optical power meter and 2.5mm universal adapter to measure optical signals up to +23dBm. It is used with Greenlee Communications software to capture dB loss and absolute power dBm readings in optical fibre systems. The GUPM100 is fully compatible with the Greenlee Communications GPAD255B portable access device and the GVIS mobile application. The GUPM100 can also be plugged directly into the GVIS300C base model to enable power meter testing on the GVIS300C device. The small form-factor design of the GUPM100 makes it ideal for many testing situations. Put it in a pocket or carry case and bring it to every test site.
  • 850nm to 1625nm wavelength range
  • Capture dB loss reading
  • USB 2.0 data transfer
  • External storage in GVIS or data manager
  • Filtered InGaAs detector type
  • Insertion loss (dB) /absolute power (dBm) measurement types
  • Set reference/zero functionality
  • Accepts all connector styles
  • Single mode and multi mode testing
  • Resolution: 0.01dB
  • Absolute Accuracy: +/- 0.25dB
  • Detector Type: Filtered InGaAs
  • Tone Identification: 2kHz Incoming Signal - Audible Alert
  • Dimensions: 95x19x19mm

Applications

Test & Measurement

Product Information


:
USB Optical Fibre dB Loss

:
1Channels

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 15/11/21

Notify me when back in stock

£400.71 ( £480.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £400.71 (£480.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --