You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2 Way Manual HDMI Switch - 

00122224

00122224 - 2 Way Manual HDMI Switch
00122224 - 2 Way Manual HDMI Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00122224
Order Code:
AV27949
Also Known As:
GTIN UPC EAN: 4047443200709
Technical Datasheet:
00122224   Datasheet
See all Technical Docs

Product Overview

Reliable cable based switch that lets you choose between 2 HDMI input devices to a single HDMI display. The compact design and intuitive manual operation makes it ideal for home theatre systems and other multimedia applications.
  • Simple toggle switch for source selection
  • Supports resolutions from 480i up to 1080p Full HD @60Hz
  • Gold plated connectors with low contact resistance to deliver secure signal transmission
  • HDCP compatible
  • 2 Year manufacturer warranty

Contents

Switch and user guide

Footnotes

Note: For optimal signal transmission, the overall length of cable (from input device to switch, then from switch to display) should not exceed 5m

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4047443200709

00122224 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

KRAMER

1:2 HDMI Distribution Amplifier

No. of Inputs:1; No. of Outputs:2Outputs

     

Each

1+ £189.00 (£226.80)   ( ) 3+ £176.20 (£211.44)   ( ) More Pricing...

Restricted Item Add

KRAMER

1:4 HDMI Distribution Amplifier

Plug Type:UK; Product Range:-; Colour:Black; External Depth:163mm; External Length / Height:44mm; External Width:215mm; Weight:0.6kg

     

Each

1+ £329.00 (£394.80)   ( ) 3+ £304.01 (£364.81)   ( ) More Pricing...

Restricted Item Add

MULTIMEDIA SOLUTIONS

2 Way 4K HDMI Splitter with EDID, 4K2K, HDCP 1.4 MM10-102A

Plug Type:UK; Product Range:-; Colour:Black; External Depth:60mm; External Length / Height:20mm; External Width:70mm; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Weight:12

     

Each

1+ £23.89 (£28.67)   ( ) 3+ £22.25 (£26.70)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1 x 2 HDMI Splitters with Full 3D & 4K x 2K

Plug Type:UK; Colour:Black; No. of Inputs:1; No. of Outputs:2Outputs; Available until stocks are exhausted Alternative available

     

Each

1+ £22.95 (£27.54)   ( ) 3+ £20.83 (£25.00)   ( ) More Pricing...

Restricted Item Add

AVLINK

4 Way UHD HDMI Splitter, 4K 1080p

Plug Type:UK; Product Range:-; Colour:Black

     

Each

1+ £25.25 (£30.30)   ( ) 3+ £22.90 (£27.48)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £15.38 (£18.46)   ( ) 3+ £14.42 (£17.30)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

4-Way HDMI Splitter

Colour:Black; Dimensions:(HxWxD) 22x155x70mm

     

Each

1+ £46.05 (£55.26)   ( ) 3+ £41.90 (£50.28)   ( ) More Pricing...

Restricted Item Add

MULTIMEDIA SOLUTIONS

2 Way 4K Ultra-HD HDMI 2.0 Splitter with EDID, 4K2K, HDCP 2.2 MM10-102B

Plug Type:UK; Product Range:-; Colour:Black; External Depth:56mm; External Length / Height:17mm; External Width:96mm; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Wei

     
Restricted Item Add

NEWLINK

2-Port HDMI Splitter 4K x 2K Resolution with 3D Support

Plug Type:UK; Product Range:-; Colour:Splitter and 5V, 1A power supply; External Depth:59mm; External Length / Height:17mm; External Width:96mm; Weight:98g

     

Each

1+ £28.79 (£34.55)   ( ) 3+ £26.67 (£32.00)   ( ) More Pricing...

Restricted Item Add

45 In stock

45 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/04/19

£7.98 ( £9.58 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.98 (£9.58)
  ( )
5+ £7.35 (£8.82)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews