You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HDMI Female to Micro HDMI Male Cable Adaptor - 

00122236

00122236 - HDMI Female to Micro HDMI Male Cable Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00122236
Order Code:
AV27954
Also Known As:
GTIN UPC EAN: 4047443197443

Product Overview

Simple cable adaptor that lets you connect a standard HDMI cable to a device with a micro HDMI port; ideal for use with tablets and mobile devices.
  • Separately shielded lines for excellent picture and sound quality
  • Suitable for transmitting digital video and audio data
  • Return of the audio signal without additional audio cable (ODT, RCA etc.)
  • Gold plated connectors with low contact resistance for secure signal transmission
  • 100mm Cable length
  • 2 Year manufacturer warranty

Contents

Adaptor only

Product Information

:
HDMI
:
1Ways
:
Receptacle
:
Micro HDMI
:
1Ways
:
Plug
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4047443197443

00122236 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

POWERCONNECTIONS

European to UK Converter Plug, 3A Black

Convert From Gender:Receptacle; Convert From Positions:1Ways; Convert To Gender:Plug; Convert To Positions:1Ways; Inter Series Connector A:-; Inter Series Connector B:-; Colour:Black; C

     

Each

1+ £2.10 (£2.52)   ( ) 5+ £1.90 (£2.28)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

IEC C14 to C5 Adaptor, Black

Convert From Gender:Plug; Convert From Positions:3Ways; Convert To Gender:Receptacle; Convert To Positions:3Ways; Inter Series Connector A:IEC C14; Inter Series Connector B:IEC C5; Product Range:-

     

Each

1+ £1.03 (£1.24)   ( ) 5+ £0.96 (£1.15)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

HDMI Coupler Female to Female

Convert From Gender:Receptacle; Convert To Gender:Receptacle; Connector Type:Adaptor

     

Each

1+ £3.99 (£4.79)   ( ) 5+ £3.55 (£4.26)   ( ) 25+ £3.23 (£3.88)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

HDMI to VGA Adaptor Male to Female - Black

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Receptacle; Convert To Positions:1Ways; Inter Series Connector A:HDMI; Inter Series Connector B:VGA; Colour:Black; C

     

Each

1+ £12.15 (£14.58)   ( ) 5+ £11.30 (£13.56)   ( ) 25+ £10.62 (£12.74)   ( ) More Pricing...

Restricted Item Add

STARTECH

DisplayPort to HDMI Adaptor, 4K 60Hz

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Receptacle; Convert To Positions:1Ways; Inter Series Connector A:DisplayPort; Inter Series Connector B:HDMI; P

     

Each

1+ £25.72 (£30.86)   ( )

Restricted Item Add

STARTECH

DisplayPort 1.2 to HDMI Adaptor Converter for Desktops & Laptops - UHD 4K Support

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Receptacle; Convert To Positions:1Ways; Inter Series Connector A:DisplayPort; Inter Series Connector B:HD

     

Each

1+ £22.90 (£27.48)   ( )

Restricted Item Add

PRO SIGNAL

DisplayPort Male to VGA Female Adaptor, Black

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Receptacle; Convert To Positions:1Ways; Inter Series Connector A:DisplayPort; Inter Series Connector B:VGA

     

Each

1+ £11.42 (£13.70)   ( ) 5+ £10.59 (£12.71)   ( ) 25+ £10.10 (£12.12)   ( ) More Pricing...

Restricted Item Add

PRO POWER

IEC C14 Plug to 13A UK Socket Power Lead, 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEC 60320 C14; Connector Type B:Mains Socket, UK; Current Rating:13A; Jacket Colour:Black; Voltage Rating:-;

     

Each

1+ £2.33 (£2.80)   ( ) 5+ £2.15 (£2.58)   ( ) More Pricing...

Restricted Item Add

NEWLINK

HDMI Male to VGA Female Adaptor Lead with Audio

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Receptacle; Convert To Positions:1Ways; Inter Series Connector A:HDMI; Inter Series Connector B:VGA; Product Range:-

     

Each

1+ £8.96 (£10.75)   ( )

Restricted Item Add

PRO SIGNAL

VGA to HDMI Converter with USB Power

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Receptacle; Convert To Positions:1Ways; Inter Series Connector A:VGA; Inter Series Connector B:HDMI; Product

     

Each

1+ £16.95 (£20.34)   ( ) 5+ £15.28 (£18.34)   ( ) More Pricing...

Restricted Item Add

17 In stock

17 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/04/19

£9.22 ( £11.06 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.22 (£11.06)
  ( )
5+ £8.55 (£10.26)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews