You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Portable Bluetooth Wireless Speaker, Gold - 

00173180 New

00173180 - Portable Bluetooth Wireless Speaker, Gold
00173180 - Portable Bluetooth Wireless Speaker, Gold
00173180 - Portable Bluetooth Wireless Speaker, Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00173180
Order Code:
AV28429
Product Range
Hama Metallic Bluetooth Speakers
Also Known As:
GTIN UPC EAN: 4047443404305
Technical Datasheet:
00173180   Datasheet
See all Technical Docs

Product Overview

Compact and portable wireless speaker with a stylish metallic housing that delivers impressive sound wherever you are, perfect for an impromptu party!
  • Mono audio system with 3W output power
  • Supports remote function for music control with play/pause/title forward/title back
  • Take phone calls with the built-in handsfree system
  • 8 Hours music playback via Bluetooth, or up to 14 hours playback via aux. connection
  • Fast charging; fully charged in approx. 2 hours
  • 3.5mm Aux port for connecting wired devices (audio cable included)
  • Bluetooth v5.0 technology with 10m wireless range
  • Compatible with A2DP V1.2, aptX, AVRCP V1.4 and HFP V1.5 Bluetooth profiles
  • Anti-slip rubber ring for added stability
  • 2 Years manufacturer warranty

Contents

Speaker, USB Cable, audio cable and user guide

Product Information

:
5V
:
2.4GHz
:
200Hz
:
20kHz
:
70mm
:
63mm
:
63mm
:
Hama Metallic Bluetooth Speakers
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4047443404305

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

8 will be available for delivery on 27/07/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£15.95 ( £19.14 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.95 (£19.14)
  ( )
3+ £14.45 (£17.34)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews