You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trento Wireless Keyboard & Mouse Deskset, Black -
73182666
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 73182666
- Order Code:
- CS32804
- Product Range
- Hama Trento
- Also Known As:
- GTIN UPC EAN: 4047443398833
Product Range Selector (Hama Trento)
See all from this product rangeProduct Overview
- Full size keyboard with flat, soft-touch keys
- Whisper-quiet key mechanism for silent working
- High resolution optical scroll mouse
- 2.4GHz Wireless technology with 8m range
- Smart Link connection for easy setup
- 2 Year manufacturer warranty
Contents
Keyboard, mouse, 1x USB receiver, 2x AAA batteries, 2x AA batteries and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- Hama Trento
Technical Docs (0)
Also Known As
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £16.20 (£19.44) | ( ) |
Pricing is unavailable. Please contact customer services.