You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Yellow Stomp Box Aluminium Instrument Enclosure - 112x60x34mm - 

1590B2YL

1590B2YL - IP54 Yellow Stomp Box Aluminium Instrument Enclosure - 112x60x34mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590B2YL
Order Code:
EN85143
Product Range
1590 Series
Also Known As:
GTIN UPC EAN: 623980810140
Technical Datasheet:
1590B2YL   Datasheet
Catalogue page:
  CPCC/1073
See all Technical Docs

Product Range Selector (1590 Series)

See all from this product range

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and standard version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Product Information


:
Small

:
Diecast Aluminium

:
34mm

:
60.5mm

:
112mm

:
IP54

:
Yellow

:
-

:
1.34"

:
2.38"

:
4.41"

:
1590 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 623980810140

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 25/10/21

Notify me when back in stock

£9.50 ( £11.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.50 (£11.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --