You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Raspberry Pi Model B Case - Clear - 

MC-RP001-CLR

MC-RP001-CLR - Raspberry Pi Model B Case - Clear
MC-RP001-CLR - Raspberry Pi Model B Case - Clear
MC-RP001-CLR - Raspberry Pi Model B Case - Clear
MC-RP001-CLR - Raspberry Pi Model B Case - Clear

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-RP001-CLR
Order Code:
SC12755
Also Known As:
GTIN UPC EAN: 5051259039940
Technical Datasheet:
MC-RP001-CLR   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The MC-RP001-CLR from Multicomp is a Raspberry Pi enclosure This enclosure has base and cover moulded in a smooth finish ABS plastic. Base has side clips which positively locate the Raspberry Pi board into position allowing it to be operated with or without the cover in place giving easy access to the GPIO and JTAG. Base comes with four rubber feet and also features two screw slots to allow the enclosure to be vertically mounted.
  • Cover can be easily removed without the need to unplug any cables
  • Cover has a tunnel recess to allow viewing of the operation LEDs
  • Vented base and cover to allow through air flow
  • Clear colour enclosure

Applications

Industrial, Safety

Footnotes

Compatible with Raspberry Pi 1 Model B

Product Information

:
Raspberry Pi 1 model B
:
31.25
:
63.5
:
99.13
:
ABS
:
Transparent
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259039940

MC-RP001-CLR - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

Official Raspberry Pi 3 Case, Red and White

Body Colour:Raspberry, White; Enclosure Material:-; External Depth:96mm; External Height:26mm; External Width:71mm; For Use With:Raspberry Pi 3 Model B; Product Range:RPi 3 Official Case

     

Each

1+ £5.39 (£6.47)   ( ) 10+ £5.19 (£6.23)   ( ) 150+ £4.79 (£5.75)   ( ) More Pricing...

Restricted Item Add

RASPBERRY-PI

Official Raspberry Pi 3 Case - Black and Grey

Body Colour:Black, Grey; Enclosure Material:-; External Depth:96mm; External Height:26mm; External Width:71mm; For Use With:Raspberry Pi 3 Model B; Product Range:RPi 3 Official Cas

     

Each

1+ £5.39 (£6.47)   ( ) 10+ £5.19 (£6.23)   ( ) 150+ £4.79 (£5.75)   ( ) More Pricing...

Restricted Item Add

FLIRC

Flirc Aluminium Raspberry Pi Case

Body Colour:Black, Silver; Enclosure Material:Aluminium; External Depth:27mm; External Height:93mm; External Width:65mm; For Use With:Raspberry Pi 3B/B+, Raspberry Pi 2B, Raspberry

     

Each

1+ £12.49 (£14.99)   ( )

Restricted Item Add

PI SUPPLY

Raspberry Pi & Pi PoE HAT Case - Clear

Body Colour:Black; Enclosure Material:Polycarbonate; External Depth:90mm; External Height:45mm; External Width:85mm; For Use With:Raspberry Pi & PoE Switch HAT; Product Range:-

     

Each

1+ £11.49 (£13.79)   ( )

Restricted Item Add

MULTICOMP

Pi-Blox Raspberry Pi Case, Black

Body Colour:Black; Enclosure Material:ABS; External Depth:88.8mm; External Height:30.5mm; External Width:64.5mm; For Use With:Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi

     

Each

1+ £4.50 (£5.40)   ( )

Restricted Item Add

GOTHENBURG DESIGNS

Raspberry Pi 3 Metal Case - Black and Stainless Steel

Body Colour:Black, Silver; Enclosure Material:Steel; External Depth:61mm; External Height:29mm; External Width:92mm; For Use With:Raspberry Pi 3; Product Range:KKSB Metal Raspberry P

     

Each

1+ £11.17 (£13.40)   ( )

Restricted Item Add

PRO SIGNAL

Two Part Raspberry Pi Case, Clear

Body Colour:Transparent; Enclosure Material:Polycarbonate; External Depth:61mm; External Height:28mm; External Width:92mm; F; Available until stocks are exhausted Alternative available

     

Each

1+ £2.49 (£2.99)   ( ) 10+ £2.29 (£2.75)   ( ) 100+ £1.99 (£2.39)   ( ) 500+ £1.69 (£2.03)   ( ) More Pricing...

Restricted Item Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange