You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CCTV Quad Video Switcher - 

QUAD050

QUAD050 - CCTV Quad Video Switcher
QUAD050 - CCTV Quad Video Switcher
QUAD050 - CCTV Quad Video Switcher
QUAD050 - CCTV Quad Video Switcher

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HANDYQUAD HANDYQUAD
Manufacturer Part No:
QUAD050
Order Code:
SR10122
Product Range
HandyQuad Switchers
Technical Datasheet:
QUAD050 Datasheet
Catalogue page:
  CPCC/1111
See all Technical Docs

Product Overview

With multiple display options, the HandyQuad can be used for picture-in-picture and split screen applications, making it really useful for the professional CCTV installer looking for bespoke solutions on their installs.
  • Distribute and display up to 4x video or CCTV signals to 4x monitors simultaneously
  • Compatible with analogue as well as HD-TVI and AHD technologies
  • 7x Different viewing displays including Picture-In-Picture and 2-way vertical split screen
  • Built-in sequential switcher
  • Use as a basic switching device on 2x standard DVR monitors, via a BNC connection
  • Connect up to 2x additional monitors via a VGA and HDMI connection to have 4x monitors
  • Wall or desk mounted
  • Supplied with remote control
  • Requires 12V DC PSU, min. 1A
  • 2x BNC, HDMI and VGA outputs

Product Information

:
Quad Switcher
:
CCTV Systems
:
HandyQuad Switchers
Find similar products Choose and modify the attributes above to find similar products.

QUAD050 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

X-VISION

CCTV Camera Test Monitor

Accessory Type:CCTV Camera Test Monitor; For Use With:CCTV Security Cameras; External Depth:48mm; External Length / Height:112mm; External Width:194mm; Weight:540g

8 in stock

Each

1+ £295.50 (£354.60)

DEFENDER SECURITY

HD CCTV BNC Ground Loop Isolator

Available until stocks are exhausted Alternative available

72 in stock

Each

1+ £14.16 (£16.992) 3+ £13.33 (£15.996) 10+ £12.50 (£15.00)

DEFENDER SECURITY

DC Plug with Terminal Strip Adaptor

Accessory Type:DC Connector to Terminal Connector; For Use With:CCTV Cameras

2,475 in stock

Each

1+ £0.81 (£0.972) 10+ £0.56 (£0.672)

GENIE CCTV

HD CCTV BNC Ground Loop Isolator

Accessory Type:HD Ground Loop Isolator; For Use With:Coaxial Cable; External Length / Height:450mm; Weight:51g

44 in stock

Each

1+ £19.98 (£23.976) 3+ £17.24 (£20.688)

DEFENDER SECURITY

DC Socket with Terminal Strip Adaptor

Accessory Type:DC Connector to Terminal Connector; For Use With:CCTV Cameras

2,089 in stock

Each

1+ £0.85 (£1.02) 10+ £0.55 (£0.66)

VIP VISION

Power over Ethernet (PoE) Midspan

Accessory Type:POE Midspan; For Use With:IP Security Cameras; Product Range:-; External Depth:150mm; External Length / Height:39mm; External Width:70mm; Weight:390g

8 in stock

Each

1+ £57.46 (£68.952) 3+ £54.04 (£64.848)

DEFENDER SECURITY

CCTV HD Video Baluns, Pack of 2

Accessory Type:HD Video Balun; For Use With:HD Video Cameras; Product Range:Defender HD Video Baluns

245 in stock

1 Pair

1+ £4.29 (£5.148) 3+ £4.20 (£5.04) 10+ £4.10 (£4.92)

LMS DATA

IP CCTV PoE Passive Splitter Cables

Accessory Type:CCTV PoE Passive Splitter Cables; For Use With:Non-PoE IP Security Cameras; External Length / Height:180mm

87 in stock

Each

1+ £5.40 (£6.48) 3+ £4.80 (£5.76)

133 in stock

Each

1+ £4.80 (£5.76) 3+ £4.40 (£5.28)

62 In stock

62 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/02/19
£57.45 ( £68.94  Inc. VAT) £ 68.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £57.45 (£68.94)
3 + £52.90 (£63.48)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews