You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Spacer, Circular, M3 x 3mm, 25 Pack - 

R30F6700394

R30F6700394 - Spacer, Circular, M3 x 3mm, 25 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
R30F6700394
Order Code:
PC01264
Product Range
R30 Series
Technical Datasheet:
R30F6700394 Datasheet
Catalogue page:
  CPCC/3566
See all Technical Docs

Product Overview

  • Clearance for M3 or M4 bolts
  • Unthreaded
  • Supplied in packs of 25

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
M3
:
-
:
Round Female
:
3mm
:
R30 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for R30F6700394

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HARWIN

Spacers M3 / 10mm, 25 Pack

Body Length:10mm; External Width:5mm; Overall Length:16mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Male-Female; Thread Size - Imperial:-; Thread Si

246 in stock

Pack of 25

1+ £5.98 (£7.176) 10+ £5.37 (£6.444) 50+ £4.89 (£5.868) 100+ £4.53 (£5.436) More Less

HARWIN

Spacers M3 / 12mm, 25 Pack

Body Length:12mm; External Width:5mm; Overall Length:18mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Male-Female; Thread Size - Imperial:-; Thread Si

112 in stock

Pack of 25

1+ £5.64 (£6.768) 10+ £5.07 (£6.084) 50+ £4.61 (£5.532) 100+ £4.27 (£5.124) More Less

HARWIN

Brass Spacers Hex 12mm, 25 Pack

Body Length:12mm; External Width:5mm; Overall Length:12mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Female; Thread Size - Imperial:-; Thread Si

74 in stock

Pack of 25

1+ £3.40 (£4.08) 10+ £3.18 (£3.816) 50+ £2.95 (£3.54) 100+ £2.84 (£3.408) More Less

HARWIN

Spacers M3/8mm, 25 Pack

Body Length:8mm; External Width:5mm; Overall Length:14mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Male-Female; Thread Size - Imperial:-; Thread Size -

43 in stock

Pack of 25

1+ £5.49 (£6.588) 10+ £4.99 (£5.988) 50+ £4.69 (£5.628) 100+ £4.39 (£5.268) More Less

HARWIN

Spacer, Male to Female M3, 5mm, 25 Pack

Body Length:5mm; External Width:5mm; Overall Length:11mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Male-Female; Thread Size - Imperial:-; T

51 in stock

Pack of 25

1+ £3.98 (£4.776) 10+ £3.69 (£4.428) 50+ £3.40 (£4.08) 100+ £2.90 (£3.48) More Less

HARWIN

Spacer, Male to Female, M3, 18mm, 25 Pack

Body Length:18mm; External Width:5mm; Overall Length:24mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Male-Female; Thread Size - Imperial:-;

11 in stock

Pack of 25

1+ £5.78 (£6.936) 10+ £5.25 (£6.30) 50+ £4.72 (£5.664) 100+ £4.29 (£5.148) More Less

DURATOOL

Hex Threaded Spacer, M3, Nylon 66, 10mm

Body Length:10mm; External Width:5.5mm; Overall Length:10mm; Product Range:D014 series; SVHC:No SVHC (15-Jan-2018); Standoff Material:Nylon 6.6 (Polyamide 6.6); Standoff Type:Hex F

794 in stock

Each

10+ £0.09 (£0.108) 100+ £0.06 (£0.072) 500+ £0.05 (£0.06)

HARWIN

Brass Spacers Hex 8mm, 25 Pack

Body Length:8mm; External Width:5mm; Overall Length:8mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Female; Thread Size - Imperial:-; Thread Size

25 in stock

Pack of 25

1+ £3.24 (£3.888) 10+ £3.01 (£3.612) 50+ £2.88 (£3.456) 100+ £2.77 (£3.324) More Less

HARWIN

Spacer, Male to Female, M3, 25mm, 25 Pack

Body Length:25mm; External Width:5mm; Overall Length:31mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Male-Female; Thread Size - Imperial:-;

21 in stock

Pack of 25

1+ £8.40 (£10.08) 10+ £7.78 (£9.336) 50+ £7.19 (£8.628) 100+ £6.58 (£7.896) More Less

HARWIN

Spacer, Female to Female, M3, 16mm, 25 Pack

Body Length:16mm; External Width:5mm; Overall Length:16mm; Product Range:R30 Series; SVHC:Lead (27-Jun-2018); Standoff Material:Brass; Standoff Type:Hex Female; Thread Size - Imperial:-; Thre

7 in stock

Pack of 25

1+ £3.98 (£4.776) 10+ £3.66 (£4.392) 50+ £3.34 (£4.008) 100+ £3.13 (£3.756) More Less

21 In stock

21 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/11/18
£0.95 ( £1.14  Inc. VAT) £ 1.14
Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.95 (£1.14)
10 + £0.83 (£1.00)
50 + £0.77 (£0.92)
100 + £0.71 (£0.85)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews