You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Steel Wall Mount Enclosure - 300x300x150mm -
CRN33/150 50242
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- CRN33/150 50242
- Order Code:
- EN55222
- Technical Datasheet:
- CRN33/150 50242 Datasheet
Product Overview
- RAL 7035
- IP66 Rated
- IK10 Rated, Protected against 20 Joules impact, Equivalent to impact of 5kg mass dropped from 400mm
- Constructed from 1.2mm mild steel
- Easy wall fixing via pre-punched holes
- Welded studs for directly fixing the mounting plate
- Foamed-in polyurethane gasket and rain gutter seals the front door
- Integral gland plate and seal
- Concealed and removable door hinges allow enclosure to be mounted with the gland plate
- Concealed and removable door hinges allow enclosure to be positioned for top or bottom cable entry
- Multiple earthing points
- Dimensions (W x H xD): 300 x 300 x 150mm
Product Information
- :
- Wall Mount
- :
- Steel
- :
- 300mm
- :
- 300mm
- :
- 150mm
- :
- IP66
- :
- Grey
- :
- NEMA 6
- :
- 11.81"
- :
- 11.81"
- :
- 5.91"
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.15 (£78.18) | ( ) |
5+ | £59.34 (£71.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.