You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP66 Steel Wall Mount Enclosure - 600x400x200mm - 

CRN64/200 50253

CRN64/200  50253 - IP66 Steel Wall Mount Enclosure - 600x400x200mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRN64/200 50253
Order Code:
EN55225
Technical Datasheet:
CRN64/200 50253   Datasheet
See all Technical Docs

Product Overview

An IP66 and IK10 sheet steel enclosure manufactured from a continuous length of steel with a hinged, sealed door. Ideal for housing switchgear and other electrical equipment.
  • RAL 7035
  • IP66 Rated
  • IK10 Rated, Protected against 20 Joules impact, Equivalent to impact of 5kg mass dropped from 400mm
  • Constructed from 1.2mm mild steel
  • Easy wall fixing via pre-punched holes
  • Welded studs for directly fixing the mounting plate
  • Foamed-in polyurethane gasket and rain gutter seals the front door
  • Integral gland plate and seal
  • Concealed and removable door hinges allow enclosure to be mounted with the gland plate
  • Concealed and removable door hinges allow enclosure to be positioned for top or bottom cable entry
  • Multiple earthing points
  • Dimensions (W x H xD): 400 x 600 x 200mm

Product Information


:
Wall Mount

:
Steel

:
600mm

:
400mm

:
200mm

:
IP66

:
Grey

:
NEMA 6

:
23.62"

:
15.75"

:
7.87"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£98.50 ( £118.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £98.50 (£118.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £94.85 (£113.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --