You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
IP65 Polystyrene Junction Box Enclosure with Conical Cable Entries - 175x151x95mm -
EV171
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- EV171
- Order Code:
- EN83301
- Catalogue page:
- CPCC/1058
Product Overview
- Polystyrol 454 C (impact resistant polystyrene) construction
- Resistance to impact IL07
Product Information
- :
- Junction Box
- :
- Polystyrene
- :
- 175mm
- :
- 151mm
- :
- 95mm
- :
- IP67
- :
- Grey
- :
- -
- :
- 6.89"
- :
- 5.94"
- :
- 3.74"
Technical Docs (2)
Available for back order
Available for backorder to lead times shown
More stock available week commencing 09/11/20
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
| Quantity | Price | Your Price |
|---|---|---|
| 1+ | £5.98 (£7.18) | ( ) |
Pricing is unavailable. Please contact customer services.





























