You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slotted Grommet Edging 3.3 - 4.8mm 25m -
G51P-D-PE-NA
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- G51P-D-PE-NA
- Order Code:
- CB15695
- Technical Datasheet:
- G51P-D-PE-NA Datasheet
Product Overview
- Flexiform U-profile edge protection grommet strips
- Installation without the need for adhesives
- The close-fitting profile provides effective protection for cables by preventing any chafing.
- Typical applications: Protection of cables routed through sharp-edged cut-out sections.
Product Information
- :
- Slotted Edging
- :
- -
- :
- -
- :
- PE (Polyethylene)
- :
- -
- :
- 5mm
- :
- Natural
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 26/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £50.28 (£60.34) | ( ) |
3+ | £46.97 (£56.36) | ( ) |
Pricing is unavailable. Please contact customer services.