You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standard T Nylon Cable Ties Black 3.5mm x 300mm 100 Pack - 

T30LL-BLK

T30LL-BLK - Standard T Nylon Cable Ties Black 3.5mm x 300mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T30LL-BLK
Order Code:
CB08964
Product Range
Hellermann Tyton - T-Series Cable Ties
Also Known As:
GTIN UPC EAN: 5022660018527
Technical Datasheet:
T30LL-BLK   Datasheet
Catalogue page:
  CPCC/1233
See all Technical Docs

Product Range Selector (Hellermann Tyton - T-Series Cable Ties)

See all from this product range

Product Overview

Standard 'T' Ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ensures a simple and quick installation.
  • One-piece non-releasable BS EN ISO 9002 cable ties moulded in Nylon 66
  • Flame retardant to UL94V-2
  • Manufactured to US Mil. Spec. 23190 Drwg. 3367.
  • Supplied in packs of 100

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
Black

:
300mm

:
3.5mm

:
75mm

:
30lb

:
Standard

:
Hellermann Tyton - T-Series Cable Ties

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5022660018527

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

90 In stock Need more?

Order before 6pm

With you next business day

£9.41 ( £11.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.41 (£11.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.79 (£10.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --