You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600W 15" Active Stage Monitor with Mixer - 

VRM-15A

VRM-15A - 600W 15" Active Stage Monitor with Mixer
VRM-15A - 600W 15" Active Stage Monitor with Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VRM-15A
Order Code:
LS05329
Product Range
HH Vector Active Stage Monitors
Also Known As:
GTIN UPC EAN: 5060109456028

Product Range Selector (HH Vector Active Stage Monitors)

See all from this product range

Product Overview

The Vector VRM-15A 15" stage monitor - designed and engineered in the UK to offer professional audio performance whilst offering a compact footprint. Powered by HH amplifiers, it achieves an impressive SPL and high level of performance. With the specially engineered HH drivers it offers high sound dispersion. The VRM range features an on-board 3-channel mixer with balanced XLR/Jack inputs allowing multiple mic or line inputs to be mixed and monitored simultaneously. The 2-band EQ for audio adjustment enables further tone control, whilst balanced AUX out allows for further signal patching. The 3.5mm stereo AUX input should be used for direct phone/tablet or any other media player connection. It is ideal for small to medium size stage performances and live events.
  • Lightweight Stage Monitor
  • 600W Class AB amplification
  • Low Noise Power Supply
  • Switchable Transformer (120/230V)
  • 15" HH designed driver + 1" HF compression driver
  • EQ Response: 40Hz to 20kHz
  • Max SPL: 119dB
  • Inbuilt 3-channel mixer
  • Inputs: 2x Jack/XLR Combi (Mic/Line Switch), 1x stereo mini jack AUX
  • Outputs: Balanced XLR
  • Controls: 3x Channel gain, EQ (Bass, Treble), Master Volume
  • Dispersion: 80°/80°
  • Monitor angle: 30°
  • Dimensions (HxWxD): 319x580x452mm
  • Weight: 15.0kg

Applications

Audio, Commercial, Sound & Video, Consumer Electronics

Product Information


:
230V

:
40Hz

:
20kHz

:
319mm

:
580mm

:
452mm

:
HH Vector Active Stage Monitors

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5060109456028

Due to global supply chain disruption, some lead times may be subject to change.

22 In stock

Available until stock is exhausted

£157.50 ( £189.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £157.50 (£189.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --