You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DAC+ 2x RCA Jack HAT for Raspberry Pi - 

4260439550057

4260439550057 - DAC+ 2x RCA Jack HAT for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIFIBERRY HIFIBERRY
Manufacturer Part No:
4260439550057
Order Code:
SC14722
Product Range
HiFiBerry RPi HATs
Technical Datasheet:
4260439550057 Datasheet
See all Technical Docs

Product Overview

The DAC+ is fitted with a pair of RCA jacks that can be simply plugged into the Raspberry Pi without the need for soldering.
  • Equipped with a 192kHz/ 24bit Burr-Brown DAC for high quality sound

Product Information

:
-
:
-
:
-
:
-
:
-
:
Raspberry Pi 3/ 2/ B+/ A+/ Zero
:
DAC+ Board
:
HiFiBerry RPi HATs
Find similar products Choose and modify the attributes above to find similar products.

4260439550057 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

7" Touchscreen Display for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:7inch Touchscreen Display, Adapter Board, 4 x Mounting Pillars, Display Ribbo

453 in stock

Each

1+ £49.69 (£59.628) 40+ £46.94 (£56.328)

RASPBERRY-PI

Sense HAT for Raspberry Pi

Core Architecture:AVR; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:Add-on Board ATtiny88; Product Range:-; Silicon Core Number:ATtiny8

245 in stock

Each

1+ £26.19 (£31.428) 10+ £23.19 (£27.828) 150+ £22.29 (£26.748)

PIFACE

I/O Expansion Board for Raspberry Pi B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+; Kit Contents:GPIO Expansion Board; Product Range:-; Silic

70 in stock

Each

1+ £27.79 (£33.348)

SEEED STUDIO

868MHz Lora/ GPS HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:HAT Board, Brass Cylinders, Antenna, Screws & Nuts; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silico

153 in stock

Each

1+ £25.99 (£31.188) 5+ £24.99 (£29.988)

HD1
HD1

LINTEST SYSTEMS

PiCapture HD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture HD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Rang

73 in stock

Each

1+ £129.00 (£154.80)

SD1
SD1

LINTEST SYSTEMS

PiCapture SD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture SD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Range:Pi

28 in stock

Each

1+ £115.00 (£138.00)

HIFIBERRY

DAC+ 3.5mm Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ 3.5mm Jack Board, Headers, Spacers; Product Range:HiFiBerry RPi HATs;

30 in stock

Each

1+ £22.90 (£27.48)

JUSTBOOM

DAC HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+; Kit Contents:DAC HAT, Mounting Hardware, IR Receiver; Product R

100 in stock

Each

1+ £25.00 (£30.00)

HIFIBERRY

DAC+ Pro 2x Gold Plated RCA Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ Pro Board; Product Range:HiFiBerry RPi HATs; Silicon Core Number:-; Si

45 in stock

Each

1+ £37.90 (£45.48)

You may also need

Compare Selected

59 In stock

59 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/01/19
£22.90 ( £27.48  Inc. VAT) £ 27.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.90 (£27.48)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews