You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4MP EXIR 2.8mm Fixed Bullet Wi-Fi Network CCTV Camera, 30m IR - White - 

IPC-B140HA-D/W(W)(2MM)

New
IPC-B140HA-D/W(W)(2MM) - 4MP EXIR 2.8mm Fixed Bullet Wi-Fi Network CCTV Camera, 30m IR - White
IPC-B140HA-D/W(W)(2MM) - 4MP EXIR 2.8mm Fixed Bullet Wi-Fi Network CCTV Camera, 30m IR - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPC-B140HA-D/W(W)(2MM)
Order Code:
SR12119
Product Range
-
Also Known As:
GTIN UPC EAN: 6942160478012
See all Technical Docs

Product Overview

The IPC-B140HA-D/W(W) 2.8mm model delivers stunning 4MP resolution, providing sharp and detailed imaging for various security needs. Its Wi-Fi capability simplifies installation by eliminating the need for extensive cabling. With built-in two-way audio, users can interact in real-time, adding an extra layer of security. The EXIR 2.0 technology ensures exceptional infrared performance, offering a night vision range of up to 30m. This model supports up to 512GB of on-board storage via a microSD card slot, offering ample capacity for video recordings. Its IP66-rated construction guarantees reliable operation in outdoor environments, and the Hik-Connect app provides seamless remote monitoring and control.
  • High-resolution 4MP imaging for enhanced clarity
  • Wi-Fi connectivity enables simple, cable-free installation
  • Built-in two-way audio for live communication and security
  • EXIR 2.0 infrared technology for superior night vision up to 30m
  • Supports on-board storage with a microSD card slot (up to 512GB)
  • IP66-rated for reliable outdoor use in varying weather conditions
  • Integrates with the Hik-Connect app for remote device management

Product Information


:
1/2.9 "

:
4MP

:
12V

:
0.01lx

:
CMOS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6942160478012

9 In stock Need more?

???PF_PDP_RSP_SUP???

£39.39 ( £47.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.39 (£47.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £38.38 (£46.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --