You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Right Angle Memory Card Connector, MicroSD, Push-Push, 8 Contacts -
DM3BT-DSF-PEJS
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- DM3BT-DSF-PEJS
- Order Code:
- CN25034
- Product Range
- DM3
- Also Known As:
- 609-0029-9-00
- Technical Datasheet:
- DM3BT-DSF-PEJS Datasheet
Product Range Selector (DM3)
See all from this product rangeProduct Overview
- 0.5A Rated current
- 125VAC Rated voltage
- 100mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Maximum withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Product Information
- :
- MicroSD
- :
- Push-Push
- :
- 8Contacts
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- DM3
Technical Documents (3)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.45 (£1.74) | ( ) |
10+ | £1.30 (£1.56) | ( ) |
50+ | £1.12 (£1.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.